
Q27S | |
|---|---|
DigiKey Part Number | Q27S-ND |
Manufacturer | |
Manufacturer Product Number | Q27S |
Description | RF ANT 40MHZ WHIP STR NMO 102" |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Base Mount |
Datasheet | Datasheet |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity | Number of Bands 1 |
Packaging Bulk | Gain 0dBi |
Part Status Obsolete | Termination NMO |
Frequency Group VHF (f < 300MHz) | Mounting Type Base Mount |
Frequency (Center/Band) 40MHz | Height (Max) 102.000" (259.08cm) |
Frequency Range 27MHz ~ 54MHz |

