
PVF-191114-15-9 | |
|---|---|
DigiKey Part Number | 1111-PVF-191114-15-9-ND |
Manufacturer | |
Manufacturer Product Number | PVF-191114-15-9 |
Description | PVF-191114-15-9 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.75" W x 0.45" L (19.1mm x 11.4mm) |
Category | Label Type Standard |
Manufacturer TE Connectivity AMP Connectors | Label Size 0.75" W x 0.45" L (19.1mm x 11.4mm) |
Series | Color White |
Packaging Bulk | Material Polyvinyl Fluoride |
Part Status Active | Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.500 | 0,10733 € | 2.414,92 € |
| Unit Price without VAT: | 0,10733 € |
|---|---|
| Unit Price with VAT: | 0,12772 € |

