
PVF-165102-10-9 | |
|---|---|
DigiKey Part Number | 1111-PVF-165102-10-9-ND |
Manufacturer | |
Manufacturer Product Number | PVF-165102-10-9 |
Description | LABELS THERMAL TRANSFER PRINTABL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.65" W x 0.40" L (16.5mm x 10.2mm) |
Category | Label Type Standard |
Manufacturer TE Connectivity AMP Connectors | Label Size 0.65" W x 0.40" L (16.5mm x 10.2mm) |
Series | Color White |
Packaging Bulk | Material Polyvinyl Fluoride |
Part Status Active | Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,07199 € | 7.199,00 € |
| Unit Price without VAT: | 0,07199 € |
|---|---|
| Unit Price with VAT: | 0,08567 € |

