
PTD5-3SMP | |
|---|---|
DigiKey Part Number | 994-PTD5-3SMP-ND |
Manufacturer | |
Manufacturer Product Number | PTD5-3SMP |
Description | COAX CBL UHF TO CABLE 5.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial UHF to Cable 63.6" (1.6m) 5.3' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | UHF to Cable | |
1st Connector | UHF Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 63.6" (1.6m) 5.3' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

