
PTD25NT | |
|---|---|
DigiKey Part Number | PTD25NT-ND |
Manufacturer | |
Manufacturer Product Number | PTD25NT |
Description | COAX CBL N-TYPE TO TNC 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC TFlex 300.0" (7.6m) 25.0' |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector TNC Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 300.0" (7.6m) 25.0' |
Style N-Type to TNC | Cable Type TFlex |
1st Connector N-Type Plug | Base Product Number |

