
PTD1SMP | |
|---|---|
DigiKey Part Number | PTD1SMP-ND |
Manufacturer | |
Manufacturer Product Number | PTD1SMP |
Description | COAX CBL SMA TO UHF 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF 12.00" (304.80mm) |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 12.00" (304.80mm) |
Style SMA to UHF | Base Product Number |
1st Connector SMA Plug |

