
PTD15NB | |
|---|---|
DigiKey Part Number | PTD15NB-ND |
Manufacturer | |
Manufacturer Product Number | PTD15NB |
Description | COAX CBL BNC TO N-TYPE 15' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to N-Type 180.0" (4.6m) 15.0' |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 180.0" (4.6m) 15.0' |
Style BNC to N-Type | Base Product Number |
1st Connector BNC Plug |

