
PTD1.33TP | |
|---|---|
DigiKey Part Number | PTD1.33TP-ND |
Manufacturer | |
Manufacturer Product Number | PTD1.33TP |
Description | COAX CBL TNC TO UHF 16" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF TFlex 16.00" (406.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | TNC to UHF | |
1st Connector | TNC Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 16.00" (406.40mm) | |
Cable Type | TFlex | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

