
PT8X50NP | |
|---|---|
DigiKey Part Number | PT8X50NP-ND |
Manufacturer | |
Manufacturer Product Number | PT8X50NP |
Description | COAX CBL N-TYPE TO UHF 50' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-8 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 600.0" (15.2m) 50.0' |
Part Status Obsolete | Cable Type RG-8 |
Style N-Type to UHF | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Base Product Number |
1st Contact Gender Male |

