
PT8X25NN | |
|---|---|
DigiKey Part Number | PT8X25NN-ND |
Manufacturer | |
Manufacturer Product Number | PT8X25NN |
Description | COAX CBL N-TYPE TO N-TYPE 25' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-8 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 300.0" (7.6m) 25.0' |
Part Status Obsolete | Cable Type RG-8 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Base Product Number |
1st Contact Gender Male |

