
PT8X2.5BP | |
|---|---|
DigiKey Part Number | PT8X2.5BP-ND |
Manufacturer | |
Manufacturer Product Number | PT8X2.5BP |
Description | COAX CBL BNC TO UHF 30" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF 30.00" (762.00mm) |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 30.00" (762.00mm) |
Style BNC to UHF | Base Product Number |
1st Connector BNC Plug |

