
PT8U40NT | |
|---|---|
DigiKey Part Number | PT8U40NT-ND |
Manufacturer | |
Manufacturer Product Number | PT8U40NT |
Description | COAX CBL N-TYPE TO TNC 40' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to TNC RG-58 480.0" (12.2m) 40.0' |
Datasheet | Datasheet |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector TNC Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 480.0" (12.2m) 40.0' |
Style N-Type to TNC | Cable Type RG-58 |
1st Connector N-Type Plug | Base Product Number |

