
PT8U3TRATRA | |
|---|---|
DigiKey Part Number | PT8U3TRATRA-ND |
Manufacturer | |
Manufacturer Product Number | PT8U3TRATRA |
Description | COAX CBL TNC TO TNC 36" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to TNC 36.00" (914.40mm) |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector TNC Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 36.00" (914.40mm) |
Style TNC to TNC | Base Product Number |
1st Connector TNC Plug, Right Angle |

