
PT8U.10NP | |
|---|---|
DigiKey Part Number | PT8U.10NP-ND |
Manufacturer | |
Manufacturer Product Number | PT8U.10NP |
Description | COAX CBL N-TYPE TO UHF 1.2" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF RG-58A 1.200" (30.48mm) |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 1.200" (30.48mm) |
Style N-Type to UHF | Cable Type RG-58A |
1st Connector N-Type Plug | Base Product Number |

