
PT85PBF | |
|---|---|
DigiKey Part Number | PT85PBF-ND |
Manufacturer | |
Manufacturer Product Number | PT85PBF |
Description | COAX CABLE BNC TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to UHF 60.0" (1.5m) 5.0' |
Category | 1st Contact Gender Female |
Manufacturer TE Connectivity | 2nd Connector UHF Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 60.0" (1.5m) 5.0' |
Style BNC to UHF | Base Product Number |
1st Connector BNC Jack |

