
PT85NSPF | |
|---|---|
DigiKey Part Number | PT85NSPF-ND |
Manufacturer | |
Manufacturer Product Number | PT85NSPF |
Description | COAX CABLE TNC TO UHF 5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TNC to UHF 60.0" (1.5m) 5.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | TNC to UHF | |
1st Connector | TNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

