
PT83.5NRASMARA | |
|---|---|
DigiKey Part Number | PT83.5NRASMARA-ND |
Manufacturer | |
Manufacturer Product Number | PT83.5NRASMARA |
Description | COAX CBL SMA TO N-TYPE 3.5' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 42.0" (1.1m) 3.5' |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector N-Type Plug, Right Angle |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 42.0" (1.1m) 3.5' |
Style SMA to N-Type | Base Product Number |
1st Connector SMA Plug, Right Angle |

