Image for PT828NB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT828NB

DigiKey Part Number
PT828NB-ND
Manufacturer
Manufacturer Product Number
PT828NB
Description
COAX CBL BNC TO N-TYPE 28'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to N-Type 336.0" (8.5m) 28.0'
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
BNC to N-Type
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
-
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Length
336.0" (8.5m) 28.0'
Cable Type
-
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.