
PT820SMSM | |
|---|---|
DigiKey Part Number | PT820SMSM-ND |
Manufacturer | |
Manufacturer Product Number | PT820SMSM |
Description | COAX CBL SMA TO SMA 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 240.0" (6.1m) 20.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

