
PT820NN | |
|---|---|
DigiKey Part Number | PT820NN-ND |
Manufacturer | |
Manufacturer Product Number | PT820NN |
Description | COAX CBL N-TYPE TO N-TYPE 20' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-58 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 240.0" (6.1m) 20.0' |
Part Status Obsolete | Cable Type RG-58 |
Style N-Type to N-Type | Cable Impedance 50 Ohms |
1st Connector N-Type Plug | Base Product Number |
1st Contact Gender Male |

