
PT81SM | |
|---|---|
DigiKey Part Number | PT81SM-ND |
Manufacturer | |
Manufacturer Product Number | PT81SM |
Description | COAX CBL SMA TO CABLE 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to Cable RG-58A 12.00" (304.80mm) |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector Cable (Round) |
Packaging Bulk | Length 12.00" (304.80mm) |
Part Status Obsolete | Cable Type RG-58A |
Style SMA to Cable | Base Product Number |
1st Connector SMA Plug |

