
PT40070NSMRP | |
|---|---|
DigiKey Part Number | PT40070NSMRP-ND |
Manufacturer | |
Manufacturer Product Number | PT40070NSMRP |
Description | COAX CBL RP-SMA TO CABLE 70' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial RP-SMA to Cable 840.0" (21.3m) 70.0' |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | RP-SMA to Cable | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 840.0" (21.3m) 70.0' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

