
PT40050NN | |
|---|---|
DigiKey Part Number | PT40050NN-ND |
Manufacturer | |
Manufacturer Product Number | PT40050NN |
Description | COAX CBL N-TYPE TO N-TYPE 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type ATX 400 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 600.0" (15.2m) 50.0' |
Part Status Active | Cable Type ATX 400 |
Style N-Type to N-Type | Color Black |
1st Connector N-Type Plug | Base Product Number |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 95,84650 € | 1.916,93 € |
| Unit Price without VAT: | 95,84650 € |
|---|---|
| Unit Price with VAT: | 114,05734 € |

