
PT400120NN | |
|---|---|
DigiKey Part Number | PT400120NN-ND |
Manufacturer | |
Manufacturer Product Number | PT400120NN |
Description | COAX CBL N-TYPE TO N-TYPE 120' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type 1440.0" (36.6m) 120.0' |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 1440.0" (36.6m) 120.0' |
Style N-Type to N-Type | Base Product Number |
1st Connector N-Type Plug |

