
PT400100NSMA | |
|---|---|
DigiKey Part Number | PT400100NSMA-ND |
Manufacturer | |
Manufacturer Product Number | PT400100NSMA |
Description | COAX CBL SMA TO N-TYPE 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to N-Type 1200.0" (30.5m) 100.0' |
Category | 1st Contact Gender Male |
Manufacturer TE Connectivity | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Length 1200.0" (30.5m) 100.0' |
Style SMA to N-Type | Base Product Number |
1st Connector SMA Plug |

