
PT400100NPT | |
|---|---|
DigiKey Part Number | PT400100NPT-ND |
Manufacturer | |
Manufacturer Product Number | PT400100NPT |
Description | COAX CBL N-TYPE TO UHF 100' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to UHF ATX 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Connector UHF Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 1200.0" (30.5m) 100.0' |
Part Status Obsolete | Cable Type ATX 400 |
Style N-Type to UHF | Color Black |
1st Connector N-Type Plug | Base Product Number |
1st Contact Gender Male |

