
PT400100NN | |
|---|---|
DigiKey Part Number | PT400100NN-ND |
Manufacturer | |
Manufacturer Product Number | PT400100NN |
Description | COAX CBL N-TYPE TO N-TYPE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type ATX 400 1200.0" (30.5m) 100.0' |
Datasheet | Datasheet |
Category | 2nd Connector N-Type Plug |
Manufacturer TE Connectivity | 2nd Contact Gender Male |
Packaging Bulk | Length 1200.0" (30.5m) 100.0' |
Part Status Active | Cable Type ATX 400 |
Style N-Type to N-Type | Color Black |
1st Connector N-Type Plug | Base Product Number |
1st Contact Gender Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 176,40600 € | 1.764,06 € |
| Unit Price without VAT: | 176,40600 € |
|---|---|
| Unit Price with VAT: | 209,92314 € |

