
PT17419.5SMBFSMAF | |
|---|---|
DigiKey Part Number | PT17419.5SMBFSMAF-ND |
Manufacturer | |
Manufacturer Product Number | PT17419.5SMBFSMAF |
Description | COAX CBL SMA TO SMB |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMB RG-174 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to SMB | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | - | |
Cable Type | RG-174 | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |

