
PT1740.7NMMCXRA | |
|---|---|
DigiKey Part Number | PT1740.7NMMCXRA-ND |
Manufacturer | |
Manufacturer Product Number | PT1740.7NMMCXRA |
Description | COAX CBL MMCX TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to N-Type RG-174 |
Category | 1st Contact Gender Female |
Manufacturer TE Connectivity | 2nd Connector N-Type Plug |
Packaging Bulk | 2nd Contact Gender Male |
Part Status Obsolete | Cable Type RG-174 |
Style MMCX to N-Type | Base Product Number |
1st Connector MMCX Jack, Right Angle |

