
PT16398 | |
|---|---|
DigiKey Part Number | PT16398-ND |
Manufacturer | |
Manufacturer Product Number | PT16398 |
Description | COAX CBL N-TYPE TO N-TYPE |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-195 |
Category | 1st Connector N-Type Jack |
Manufacturer TE Connectivity | 1st Contact Gender Female |
Packaging Bulk | 2nd Connector N-Type Plug |
Part Status Obsolete | 2nd Contact Gender Male |
Style N-Type to N-Type | Cable Type RG-195 |

