
PSQ24495-91NM | |
|---|---|
DigiKey Part Number | 994-1146-ND |
Manufacturer | |
Manufacturer Product Number | PSQ24495-91NM |
Description | RF ANT 2.4GHZ/5.4GHZ FLAT PNL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiBro Flat Panel N Type Male Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | Flat Panel | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7.7dB | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.575" (40.00mm) | |
Applications | WiBro | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,38000 € | 167,38 € |
| 10 | 142,52900 € | 1.425,29 € |
| 25 | 136,32560 € | 3.408,14 € |
| Unit Price without VAT: | 167,38000 € |
|---|---|
| Unit Price with VAT: | 199,18220 € |

