
PRMSC-26X | |
|---|---|
DigiKey Part Number | 1111-PRMSC-26X-ND |
Manufacturer | |
Manufacturer Product Number | PRMSC-26X |
Description | PRMSC-26X = PRMS COTS SENSITIV |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Termination Style PC Pin |
Series | Seal Rating Sealed - Hermetically |
Packaging Bulk | Must Operate Voltage 14 VDC |
Part Status Active | Must Release Voltage 8 VDC |
Mounting Type Through Hole | Operate Time 4 ms |
Coil Voltage 26.5VDC | Release Time 2 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 1 A | Contact Material Silver Palladium (AgPd), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type General Purpose |
Load - Max Switching 115VA, 28W | Coil Resistance 3300 Ohms |
Coil Current 8 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRMSC-26X | TE Connectivity Aerospace, Defense and Marine | 0 | PRMSC-26X-ND | 57,64343 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 78,07556 € | 1.405,36 € |
| Unit Price without VAT: | 78,07556 € |
|---|---|
| Unit Price with VAT: | 92,90992 € |


