Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PRMGSCD-6YW | |
|---|---|
DigiKey Part Number | 1111-PRMGSCD-6YW-ND |
Manufacturer | |
Manufacturer Product Number | PRMGSCD-6YW |
Description | PRMGSCD-6YW=.100 GRID DIODE RELA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity AMP Connectors | Features Diode |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Must Operate Voltage 3.4 VDC |
Mounting Type Through Hole | Must Release Voltage 0.28 VDC |
Coil Voltage 6VDC | Operate Time 4 ms |
Contact Form DPDT (2 Form C) | Release Time 7.5 ms |
Contact Rating (Current) 1 A | Operating Temperature -65°C ~ 125°C |
Switching Voltage 115VAC, 28VDC - Max | Contact Material Silver Palladium (AgPd), Gold (Au) |
Load - Max Switching 115VA, 28W | Relay Type General Purpose |
Coil Current 30 mA | Coil Resistance 200 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMGSCD-6MW | TE Connectivity | 0 | 1111-JMGSCD-6MW-ND | 124,90000 € | Parametric Equivalent |
| JMGSCD-6P | TE Connectivity | 0 | 1111-JMGSCD-6P-ND | 115,05067 € | Parametric Equivalent |
| JMGSCD-6PW | TE Connectivity | 0 | 1111-JMGSCD-6PW-ND | 120,59800 € | Parametric Equivalent |
| JMSCD-6XP | TE Connectivity | 0 | 1111-JMSCD-6XP-ND | 118,24000 € | Parametric Equivalent |
| 1-1617572-0 | TE Connectivity Aerospace, Defense and Marine | 0 | 1-1617572-0-ND | 70,93360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 70,62000 € | 141,24 € |
| Unit Price without VAT: | 70,62000 € |
|---|---|
| Unit Price with VAT: | 84,03780 € |



