New Product
Image for PRMGSCD-5XW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMGSCD-5XW

DigiKey Part Number
1111-PRMGSCD-5XW-ND
Manufacturer
Manufacturer Product Number
PRMGSCD-5XW
Description
PRMGSCD-5XW = PRMGSD COTS .100
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
2.6 VDC
Mounting Type
Through Hole
Must Release Voltage
0.23 VDC
Coil Voltage
5VDC
Operate Time
4 ms
Contact Form
DPDT (2 Form C)
Release Time
7.5 ms
Contact Rating (Current)
1 A
Operating Temperature
-65°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Palladium (AgPd), Gold (Au)
Load - Max Switching
115VA, 28W
Relay Type
General Purpose
Coil Current
50 mA
Coil Resistance
100 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2081,76450 €1.635,29 €
Unit Price without VAT:81,76450 €
Unit Price with VAT:97,29976 €