
PRMGSCD-26XW | |
|---|---|
DigiKey Part Number | 1111-PRMGSCD-26XW-ND |
Manufacturer | |
Manufacturer Product Number | PRMGSCD-26XW |
Description | PRMGSCD-26XW = PRMGSD .100 GRI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 7.5 mA |
Series | Coil Type Non Latching |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Seal Rating Sealed - Hermetically |
Mounting Type Through Hole | Operate Time 2 ms |
Coil Voltage 26.5VDC | Operating Temperature -65°C ~ 125°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 3.2 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 76,54452 € | 2.372,88 € |
| Unit Price without VAT: | 76,54452 € |
|---|---|
| Unit Price with VAT: | 91,08798 € |

