PRMGACDD-26XW is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 99,02720 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 93,89667 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 193,68000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 100,59400 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 83,82333 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 169,16800 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 89,74433 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 83,54180 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 79,17019 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 137,07620 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 127,70885 €
Datasheet
New Product
Image for PRMGACDD-26XW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRMGACDD-26XW

DigiKey Part Number
1111-PRMGACDD-26XW-ND
Manufacturer
Manufacturer Product Number
PRMGACDD-26XW
Description
PRMGACDD-26XW = PRMGADD COTS .
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Features
Diode
Series
Termination Style
PC Pin
Packaging
Bulk
Seal Rating
Sealed - Hermetically
Part Status
Active
Must Operate Voltage
15.2 VDC
Mounting Type
Through Hole
Must Release Voltage
1.8 VDC
Coil Voltage
26.5VDC
Operate Time
2 ms
Contact Form
DPDT (2 Form C)
Release Time
4 ms
Contact Rating (Current)
1 A
Operating Temperature
-65°C ~ 125°C
Switching Voltage
115VAC, 28VDC - Max
Contact Material
Silver Palladium (AgPd), Gold (Au)
Load - Max Switching
115VA, 28W
Relay Type
General Purpose
Coil Current
17 mA
Coil Resistance
1.56 kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JMACDD-26XLTE Connectivity01111-JMACDD-26XL-ND99,02720 €Parametric Equivalent
JMACDD-26XMTE Connectivity01111-JMACDD-26XM-ND93,89667 €Parametric Equivalent
JMACDD-26XPS2TE Connectivity01111-JMACDD-26XPS2-ND193,68000 €Parametric Equivalent
1-1617599-4TE Connectivity Aerospace, Defense and Marine01-1617599-4-ND100,59400 €Parametric Equivalent
1617542-8TE Connectivity Aerospace, Defense and Marine01617542-8-ND83,82333 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13173,21462 €2.251,79 €
Unit Price without VAT:173,21462 €
Unit Price with VAT:206,12540 €