
PRMACD-12XS2 | |
|---|---|
DigiKey Part Number | 1111-PRMACD-12XS2-ND |
Manufacturer | |
Manufacturer Product Number | PRMACD-12XS2 |
Description | PRMACD-12XS2 = PRMAD COTS .100 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
Category | Switching Voltage 28VDC - Max |
Manufacturer TE Connectivity AMP Connectors | Coil Current 30.7 mA |
Packaging Bulk | Coil Type Non Latching |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole | Seal Rating Sealed - Hermetically |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 85°C |
Contact Form DPDT (2 Form C) | Relay Type General Purpose |
Contact Rating (Current) 1 A | Coil Resistance 390 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | 59,51442 € | 6.189,50 € |
| Unit Price without VAT: | 59,51442 € |
|---|---|
| Unit Price with VAT: | 70,82216 € |

