


PRL90209-FNF | |
|---|---|
DigiKey Part Number | 994-1294-ND |
Manufacturer | |
Manufacturer Product Number | PRL90209-FNF |
Description | MOTOROLA DUAL POL PANEL AN440 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 9dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Mounting Type | Chassis Mount | |
Height (Max) | 1.319" (33.50mm) | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 180,69000 € | 542,07 € |
| 12 | 166,60000 € | 1.999,20 € |
| 27 | 160,57037 € | 4.335,40 € |
| Unit Price without VAT: | 180,69000 € |
|---|---|
| Unit Price with VAT: | 215,02110 € |

