
PREDD3-07F-BB0FW | |
|---|---|
DigiKey Part Number | 1111-PREDD3-07F-BB0FW-ND |
Manufacturer | |
Manufacturer Product Number | PREDD3-07F-BB0FW |
Description | ROCKER SWITCHES PWR ROCKER BLK O |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | I O II | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 22.20mm x 19.40mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,38116 € | 1.690,58 € |
| Unit Price without VAT: | 3,38116 € |
|---|---|
| Unit Price with VAT: | 4,02358 € |

