
PREDA1-07F-BB0CW | |
|---|---|
DigiKey Part Number | 1111-PREDA1-07F-BB0CW-ND |
Manufacturer | |
Manufacturer Product Number | PREDA1-07F-BB0CW |
Description | ROCKER SWITCHES PWR ROCKER BLK O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 10A (AC) 125 V Panel Mount, Snap-In |
Category | Voltage Rating - AC 125 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Tray | Actuator Marking O - |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 22.20mm x 19.40mm |
Circuit | Operating Temperature -20°C ~ 85°C |
Switch Function | Approval Agency cURus |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,55225 € | 5.104,50 € |
| Unit Price without VAT: | 2,55225 € |
|---|---|
| Unit Price with VAT: | 3,03718 € |

