
PRDDA1-16F-BB0HW | |
|---|---|
DigiKey Part Number | 1111-PRDDA1-16F-BB0HW-ND |
Manufacturer | |
Manufacturer Product Number | PRDDA1-16F-BB0HW |
Description | PRDDA1-16F-BB0HW POWER ROCKER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | ON OFF, Vertical | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 27.60mm x 25.40mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | UL | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,31525 € | 3.315,25 € |
| Unit Price without VAT: | 3,31525 € |
|---|---|
| Unit Price with VAT: | 3,94515 € |

