
PRASD3-16F-BB000 | |
|---|---|
DigiKey Part Number | 1111-PRASD3-16F-BB000-ND |
Manufacturer | |
Manufacturer Product Number | PRASD3-16F-BB000 |
Description | ROCKER SWITCHES 16A SPDT ROCKER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 16A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | Dust Proof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 13.00mm | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | ENEC, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 6,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,66573 € | 3.331,46 € |
| Unit Price without VAT: | 1,66573 € |
|---|---|
| Unit Price with VAT: | 1,98222 € |

