
POE-HP-24I | |
|---|---|
DigiKey Part Number | POE-HP-24I-ND |
Manufacturer | |
Manufacturer Product Number | POE-HP-24I |
Description | POE INJECTOR 48W 24V DESKTOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 24V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 24V | |
Current - Output | 2 A | |
Power (Watts) - Per Port | 48W | |
Compliance | IEEE802.3af | |
Data Rate | - | |
Features | OCP, SCP | |
Operating Temperature | -15°C ~ 60°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) | |
Approval Agency | CE, EN | |
Note | AC Power Cord Included | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Weight | 0.5 lb (226.8 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 65,20286 € | 456,42 € |
| 14 | 62,48571 € | 874,80 € |
| 28 | 60,24893 € | 1.686,97 € |
| 105 | 57,02152 € | 5.987,26 € |
| Unit Price without VAT: | 65,20286 € |
|---|---|
| Unit Price with VAT: | 77,59140 € |

