
POE-4X18I | |
|---|---|
DigiKey Part Number | POE-4X18I-ND |
Manufacturer | |
Manufacturer Product Number | POE-4X18I |
Description | POE INJECTOR 18W -18V DESKTOP |
Customer Reference | |
Detailed Description | -18V Power Over Ethernet (POE) 4 Port Midspan Injector 10/100 Mbps Data Rate |
Datasheet | Datasheet |
Category | Data Rate 10/100 Mbps |
Manufacturer TE Connectivity | Features OCP, OVP, SCP, UVLO |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Desktop |
Part Status Obsolete | Size / Dimension 5.91" L x 4.65" W x 1.26" H (150.0mm x 118.0mm x 32.0mm) |
Type Midspan Injector | Approval Agency CE |
Voltage - Input 90 ~ 264 VAC | Input Connector RJ45 (Data) |
Number of Ports 4 | Output Connector RJ45 (Data, Power) |
Voltage - Output -18V | Weight 0.926 lb (420.03 g) |
Current - Output 1 A | Base Product Number |
Power (Watts) - Per Port 18W |

