
POE-48I12S-AFI | |
|---|---|
DigiKey Part Number | POE-48I12S-AFI-ND |
Manufacturer | |
Manufacturer Product Number | POE-48I12S-AFI |
Description | POE SYSTEM 12VDC 1A AFI |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) Port Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output | 1 A | |
Power (Watts) - Per Port | - | |
Compliance | - | |
Data Rate | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | - | |
Size / Dimension | - | |
Approval Agency | - | |
Note | - | |
Input Connector | - | |
Output Connector | - | |
Base Product Number |

