
POE-48I-EU | |
|---|---|
DigiKey Part Number | POE-48I-EU-ND |
Manufacturer | |
Manufacturer Product Number | POE-48I-EU |
Description | POE INJECTOR 24W 48V DESKTOP |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Category | Features OCP, SCP |
Manufacturer TE Connectivity | Operating Temperature -10°C ~ 60°C |
Packaging Bulk | Efficiency 70% |
Part Status Obsolete | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, EN |
Number of Ports 1 | Note AC Power Cord Included |
Voltage - Output 48V | Input Connector IEC 320-C6 |
Current - Output 500 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 24W | Weight 0.324 lb (146.96 g) |
Compliance IEEE802.3af |

