
POE-18I | |
|---|---|
DigiKey Part Number | 994-1048-ND |
Manufacturer | |
Manufacturer Product Number | POE-18I |
Description | POE INJECTOR 16.2W 18V DESKTOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Category | Features OCP, SCP |
Manufacturer TE Connectivity | Operating Temperature -10°C ~ 60°C |
Packaging Box | Efficiency 70% |
Part Status Active | Mounting Type Desktop |
Type Midspan Injector | Size / Dimension 3.25" L x 3.00" W x 1.50" H (82.6mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, EN |
Number of Ports 1 | Note AC Power Cord Included |
Voltage - Output 18V | Input Connector IEC 320-C6 |
Current - Output 900 mA | Output Connector RJ45 (Data, Power) |
Power (Watts) - Per Port 16.2W | Weight 0.324 lb (146.96 g) |
Compliance IEEE802.3af | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,95000 € | 33,95 € |
| 5 | 32,69400 € | 163,47 € |
| 10 | 32,16300 € | 321,63 € |
| 25 | 31,47360 € | 786,84 € |
| 50 | 30,96140 € | 1.548,07 € |
| 100 | 30,45690 € | 3.045,69 € |
| 250 | 29,80176 € | 7.450,44 € |
| Unit Price without VAT: | 33,95000 € |
|---|---|
| Unit Price with VAT: | 40,40050 € |

