Parametric Equivalent

PMS8P1B09M2RE | |
|---|---|
DigiKey Part Number | 1111-PMS8P1B09M2RE-ND |
Manufacturer | |
Manufacturer Product Number | PMS8P1B09M2RE |
Description | PUSHBUTTON SW PC THRU-HOLE GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Panel Mount, Rear | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Panel Cutout Dimensions Circular - 6.35mm Dia |
Switch Function On-Mom | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Mechanical Life 50,000 Cycles |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMS8P1B09M2RE | TE Connectivity ALCOSWITCH Switches | 1.919 | 450-2077-ND | 4,06000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,64150 € | 92,83 € |
| Unit Price without VAT: | 4,64150 € |
|---|---|
| Unit Price with VAT: | 5,52339 € |


