PLC456 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity
In Stock: 9
Unit Price: 221,55000 €
Datasheet
Image for PLC456 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLC456

DigiKey Part Number
PLC456-ND
Manufacturer
Manufacturer Product Number
PLC456
Description
RF ANT 460MHZ YAGI UHF 31.25"
Customer Reference
Detailed Description
RF ANTENNA Yagi, 6-Element UHF Bracket Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Yagi, 6-Element
Manufacturer
TE Connectivity
Number of Bands
1
Series
Gain
7.5dBd
Packaging
Bulk
Power - Max
250 W
Part Status
Obsolete
Termination
UHF
Frequency Group
UHF (300MHz ~ 1GHz)
Mounting Type
Bracket Mount
Frequency (Center/Band)
460MHz
Height (Max)
31.260" (794.00mm)
Frequency Range
450MHz ~ 470MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y4506TE Connectivity9994-1209-ND221,55000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes