
PLC4510 | |
|---|---|
DigiKey Part Number | PLC4510-ND |
Manufacturer | |
Manufacturer Product Number | PLC4510 |
Description | RF ANT 460MHZ YAGI UHF BRKT 66" |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi, 10-Element UHF Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Yagi, 10-Element |
Manufacturer TE Connectivity | Number of Bands 1 |
Series | Gain 11.5dBd |
Packaging Bulk | Power - Max 250 W |
Part Status Obsolete | Termination UHF |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 460MHz | Height (Max) 65.748" (167.00cm) |
Frequency Range 450MHz ~ 470MHz |

